MAXIM MAX17703ATG+
| Manufacturer | |
| MPN | MAX17703ATG+ |
| LCSC Part # | C3682082 |
| Packaging | TQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 4.5V to 60V, Synchronous Step-Down Li-Ion Battery Charger Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.5V~60V | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 18uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~12 | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Himalaya series of voltage regulator ICs, power modules, and chargers enable cooler, smaller, and simpler power supply solutions. The MAX17703 is a high-efficiency, high-voltage, synchronous, step-down, Himalaya Li-ion battery-charger controller designed to operate over an input-voltage range of a 4.5V to 60V. The MAX17703 operates over a wide -40°C to +125°C temperature range and offers a complete charging solution for Li-ion batteries with a ±4% accurate constant current. The output voltage is programmable from 1.25V up to (VDCIN - 2.1V) with ±1% regulation accuracy. The device uses an external nMOSFET to provide input supply-side short-circuit protection, preventing battery discharge. The device charges the battery in constant current (CC) and constant voltage (CV) states and terminates in a top-up-charge state after the taper timer is elapsed. The device resumes charging automatically when the battery voltage falls below the recharge voltage threshold. Detection and preconditioning of deeply discharged batteries are enabled by a deep discharge detection comparator. The MAX17703 is available in a 24-pin 4mm x 4mm TQFN package with an exposed pad.
Features
- Optimized Feature-Set for Li-Ion Batteries Including Li-Polymer, LiFePO4 and Li-Titanate
- ±4% Charging Current Regulation Accuracy ±6% Charging Current Monitor Accuracy (ISMON)
- ±1% Voltage Regulation Accuracy
- Programmable Constant Current (CC) Mode Charging Current (ILIM)
- Charge Termination on Full Battery Detection with Taper Current Threshold and Taper Timer
- Wide 4.5V to 60V Input-Voltage Range
- Adjustable Output-Voltage Range from 1.25V up to 12 Li-Ion cells in series
- 125kHz to 2.2MHz Adjustable Frequency with External Clock Synchronization (RT/SYNC)
- Reliable Operation in Adverse Environmental Conditions
- Input Short-Circuit Protection (GATEN)
- Safety Timer Feature (TMR)
- Deeply Discharged Battery Detection and Preconditioning (DDTH)
- Battery Temperature Sensing and Charge when Within Temperature of Range (TEMP)
- Cycle-by-Cycle Overcurrent Limit
- Programmable EN/UVLO Threshold
- Status Output Monitoring Using Open-Drain Outputs (FLG1 and FLG2)
- Overtemperature Protection
- Complies with CISPR 32 (EN55032) Class B Conducted and Radiated Emissions
- Wide -40°C to +125°C Ambient Operating Temperature Range/ -40°C to +150°C Junction Temperature Range
Applications
- Industrial Battery Charging and Energy Storage
- Power Tools and Handheld Terminals
- Battery Backup for Lighting, Security Cameras, and Control Panels
- Portable Industrial and Medical Equipment
- Building and Home-Automation Backup Power
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.1629 | $ 10.16 |
| 10+ | $ 8.6974 | $ 86.97 |
| 30+ | $ 7.8051 | $ 234.15 |
| 100+ | $ 7.0557 | $ 705.57 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.5V~60V | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 18uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~12 | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Himalaya series of voltage regulator ICs, power modules, and chargers enable cooler, smaller, and simpler power supply solutions. The MAX17703 is a high-efficiency, high-voltage, synchronous, step-down, Himalaya Li-ion battery-charger controller designed to operate over an input-voltage range of a 4.5V to 60V. The MAX17703 operates over a wide -40°C to +125°C temperature range and offers a complete charging solution for Li-ion batteries with a ±4% accurate constant current. The output voltage is programmable from 1.25V up to (VDCIN - 2.1V) with ±1% regulation accuracy. The device uses an external nMOSFET to provide input supply-side short-circuit protection, preventing battery discharge. The device charges the battery in constant current (CC) and constant voltage (CV) states and terminates in a top-up-charge state after the taper timer is elapsed. The device resumes charging automatically when the battery voltage falls below the recharge voltage threshold. Detection and preconditioning of deeply discharged batteries are enabled by a deep discharge detection comparator. The MAX17703 is available in a 24-pin 4mm x 4mm TQFN package with an exposed pad.
Features
- Optimized Feature-Set for Li-Ion Batteries Including Li-Polymer, LiFePO4 and Li-Titanate
- ±4% Charging Current Regulation Accuracy ±6% Charging Current Monitor Accuracy (ISMON)
- ±1% Voltage Regulation Accuracy
- Programmable Constant Current (CC) Mode Charging Current (ILIM)
- Charge Termination on Full Battery Detection with Taper Current Threshold and Taper Timer
- Wide 4.5V to 60V Input-Voltage Range
- Adjustable Output-Voltage Range from 1.25V up to 12 Li-Ion cells in series
- 125kHz to 2.2MHz Adjustable Frequency with External Clock Synchronization (RT/SYNC)
- Reliable Operation in Adverse Environmental Conditions
- Input Short-Circuit Protection (GATEN)
- Safety Timer Feature (TMR)
- Deeply Discharged Battery Detection and Preconditioning (DDTH)
- Battery Temperature Sensing and Charge when Within Temperature of Range (TEMP)
- Cycle-by-Cycle Overcurrent Limit
- Programmable EN/UVLO Threshold
- Status Output Monitoring Using Open-Drain Outputs (FLG1 and FLG2)
- Overtemperature Protection
- Complies with CISPR 32 (EN55032) Class B Conducted and Radiated Emissions
- Wide -40°C to +125°C Ambient Operating Temperature Range/ -40°C to +150°C Junction Temperature Range
Applications
- Industrial Battery Charging and Energy Storage
- Power Tools and Handheld Terminals
- Battery Backup for Lighting, Security Cameras, and Control Panels
- Portable Industrial and Medical Equipment
- Building and Home-Automation Backup Power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



