LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLEGRO A3988SJPTR-1-T product image
  • A3988SJPTR-1-T thumbnail 1
  • A3988SJPTR-1-T thumbnail 2
  • A3988SJPTR-1-T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALLEGRO A3988SJPTR-1-TRoHS

Manufacturer
MPN
A3988SJPTR-1-T
LCSC Part #
C3681369
Packaging
LQFP-48-EP(7x7)
Customer #
Key Attributes
LQFP-48-EP(7x7) Motor Drivers, Controllers RoHS
Datasheetpdf iconALLEGRO A3988SJPTR-1-T
In-Stock: 506
506 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8232$ 5.82
10+$ 4.9883$ 49.88
30+$ 4.4923$ 134.77
100+$ 3.9913$ 399.13
500+$ 3.7611$ 1880.55
1,000+$ 3.6557$ 3655.70
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerALLEGRO
PackagingLQFP-48-EP(7x7)
Drive TypeBipolar Driver
Number of H-bridges4
FeaturesPower-on reset;Overvoltage protection;Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Low voltage protection;Under-voltage lockout;Dead-time / shoot-through protection
TechnologyYes
Operating temperature-20℃~+85℃
Step Resolution4
Output Current1.2A
Control Voltage3V~5.5V
RDS(on)1.4Ω
Interface-
Motor Drive Voltage(Vm)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

The A3988 is a quad DMOS full-bridge driver capable of driving up to two stepper motors or four DC motors. Each full-bridge output is rated at up to 1.2 A and 36 V. The A3988 incorporates fixed off-time PWM current regulators and a 2-bit nonlinear DAC, enabling full-step, half-step, and quarter-step control for stepper motors, as well as forward, reverse, and coast mode control for DC motors. The PWM current regulator employs Allegro™ patented mixed decay mode to reduce audible motor noise, improve step accuracy, and reduce power dissipation. An internal synchronous rectification control circuit is provided to improve power dissipation during PWM operation. Protection features include thermal shutdown with hysteresis, UVLO, and crossover-current protection, with no special power-up sequencing required. The A3988 is available in two packages — EV and JP — both with an exposed power pad for improved thermal performance. The EV package is a 6 mm × 6 mm, 36-pin QFN with a nominal overall package height of 0.90 mm. The JP package is a 7 mm × 7 mm, 48-pin LQFP. Both packages are lead (Pb) free with 100% matte tin leadframe plating.

Features

AI Translation
  • Output rated voltage 36 V
  • 4 full bridges
  • Dual stepper motor driver
  • High current output
  • 3.3 V and 5 V compatible logic supply
  • Synchronous rectification
  • Internal undervoltage lockout (UVLO)
  • Thermal shutdown circuit
  • Cross-current protection
  • Thin QFN package

Applications

AI Translation
  • Stepper motor drive
  • DC motor drive