LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LB1861-E product image
Images for reference only

onsemi LB1861-ERoHS

Manufacturer
MPN
LB1861-E
LCSC Part #
C3681358
Packaging
DIP-10
Customer #
Key Attributes
DIP-10 Motor Drivers, Controllers RoHS
Datasheetpdf icononsemi LB1861-E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Manufactureronsemi
PackagingDIP-10
Drive Type-
FeaturesMotor stall protection;Motor speed indication
Technology-
Operating temperature-30℃~+80℃
Voltage - Supply-
Quiescent Current(Iq)-
Output Current1.5A
Peak Current-
Number of Half Bridges-
RDS(on)-
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The LB1860 series ICs are drivers for two-phase unipolar drive DC brushless fan motors. They have functions such as driving, lock protection, restart and speed control.

Features

AI Translation
  • Two-speed mode select function requiring less external component additions: Full speed and Low speed. Or, thermistor-controlled continuous variable-speed function according to ambient operation temperatures.
  • Motor starts rotating at a low speed.
  • Motor lock protection and automatic return circuit built in
  • Output transistors: Output current IO = 1.5 A, output circuit protection Zener diodes (LB1860: M-Vz = 57 V / LB1861: M-Vz = 32 V) → Enables low-level noise protection with chip capacitor.
  • Built-in thermal shutdown circuit
  • Built-in rotation detect function (Drive mode: ‘‘L’’, Stop mode: ‘‘H’’)
  • The LB1860 series can be operated from either 12 V or 24 V power supply by changing an external resistor. (Strong protection against power supply surge)
  • Connectable direct to a Hall element
Not available now