TI DRV8425PWPR
| Manufacturer | |
| MPN | DRV8425PWPR |
| LCSC Part # | C3681319 |
| Packaging | HTSSOP-28-EP |
| Customer # | |
| Key Attributes | Stepper driver with integrated current sensing, microstepping, STEP/DIR interface, and intelligent tuning technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 2A | |
| Step Resolution | 256 | |
| Control Voltage | - | |
| RDS(on) | 550mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~33V | |
| Interface | STEP/DIR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DRV8424/25 is a stepper motor driver for industrial and consumer applications. The device is fully integrated with two N-channel power MOSFET H-bridge drivers, a microstepping indexer, and integrated current sensing. The DRV8424 can drive a full-scale output current up to 2.5A; the DRV8425 can drive a full-scale output current up to 2A (depending on PCB design). The DRV8424/25 uses an internal current sensing architecture that eliminates the need for two external power sense resistors, reducing PCB area and system cost. These devices use an internal PWM current regulation scheme with selectable smart tune, fast, slow, and mixed decay options. Smart tune delivers excellent current regulation performance through automatic adjustment, compensating for motor variation and aging effects while reducing audible motor noise. With a simple STEP/DIR interface, the direction and step rate of a stepper motor can be managed by an external controller. The device is configurable in multiple step modes, from full-step to 1/256 microstepping. The device provides a low-power sleep mode via a dedicated nSLEEP pin. Protection features include: supply undervoltage, charge pump fault, overcurrent, short circuit, and overtemperature protection. Fault conditions are indicated via the nFAULT pin.
Features
- Simple STEP/DIR interface with up to 1/256 microstepping indexer
- Integrated current sensing — no sense resistors required
- ±5% full-scale current accuracy
- Smart Tune decay technology with fixed slow and mixed decay options
- Operating supply voltage range: 4.5V to 33V
- Low RDS(ON):
- DRV8424: 330mΩ HS + LS at 24V, 25°C
- DRV8425: 550mΩ HS + LS at 24V, 25°C
- High current capability per bridge:
- DRV8424: 4A peak, 2.5A full-scale, 1.8A RMS
- DRV8425: 3.2A peak, 2A full-scale, 1.4A RMS
- Pin-to-pin compatible with:
- DRV8426: 33V, 900mΩ HS + LS
- DRV8436: 48V, 900mΩ HS + LS
- DRV8434: 48V, 330mΩ HS + LS
- Configurable off-time PWM chopping
- Low-current sleep mode (2μA)
- Small package and footprint
- Protection features:
- VM undervoltage lockout (UVLO)
- Charge pump undervoltage (CPUV)
- Overcurrent protection (OCP)
- Thermal shutdown (OTSD)
- Fault status output (nFAULT)
Applications
- Printers and scanners
- ATMs and currency counters
- Textile machinery
- Stage lighting equipment
- Office and home automation
- Factory automation and robotics
- Medical applications
- 3D printers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2664 | $ 2.27 |
| 10+ | $ 1.9005 | $ 19.01 |
| 30+ | $ 1.6723 | $ 50.17 |
| 100+ | $ 1.4376 | $ 143.76 |
| 500+ | $ 1.3323 | $ 666.15 |
| 1,000+ | $ 1.287 | $ 1287.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28-EP | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 2A | |
| Step Resolution | 256 | |
| Control Voltage | - | |
| RDS(on) | 550mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~33V | |
| Interface | STEP/DIR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DRV8424/25 is a stepper motor driver for industrial and consumer applications. The device is fully integrated with two N-channel power MOSFET H-bridge drivers, a microstepping indexer, and integrated current sensing. The DRV8424 can drive a full-scale output current up to 2.5A; the DRV8425 can drive a full-scale output current up to 2A (depending on PCB design). The DRV8424/25 uses an internal current sensing architecture that eliminates the need for two external power sense resistors, reducing PCB area and system cost. These devices use an internal PWM current regulation scheme with selectable smart tune, fast, slow, and mixed decay options. Smart tune delivers excellent current regulation performance through automatic adjustment, compensating for motor variation and aging effects while reducing audible motor noise. With a simple STEP/DIR interface, the direction and step rate of a stepper motor can be managed by an external controller. The device is configurable in multiple step modes, from full-step to 1/256 microstepping. The device provides a low-power sleep mode via a dedicated nSLEEP pin. Protection features include: supply undervoltage, charge pump fault, overcurrent, short circuit, and overtemperature protection. Fault conditions are indicated via the nFAULT pin.
Features
- Simple STEP/DIR interface with up to 1/256 microstepping indexer
- Integrated current sensing — no sense resistors required
- ±5% full-scale current accuracy
- Smart Tune decay technology with fixed slow and mixed decay options
- Operating supply voltage range: 4.5V to 33V
- Low RDS(ON):
- DRV8424: 330mΩ HS + LS at 24V, 25°C
- DRV8425: 550mΩ HS + LS at 24V, 25°C
- High current capability per bridge:
- DRV8424: 4A peak, 2.5A full-scale, 1.8A RMS
- DRV8425: 3.2A peak, 2A full-scale, 1.4A RMS
- Pin-to-pin compatible with:
- DRV8426: 33V, 900mΩ HS + LS
- DRV8436: 48V, 900mΩ HS + LS
- DRV8434: 48V, 330mΩ HS + LS
- Configurable off-time PWM chopping
- Low-current sleep mode (2μA)
- Small package and footprint
- Protection features:
- VM undervoltage lockout (UVLO)
- Charge pump undervoltage (CPUV)
- Overcurrent protection (OCP)
- Thermal shutdown (OTSD)
- Fault status output (nFAULT)
Applications
- Printers and scanners
- ATMs and currency counters
- Textile machinery
- Stage lighting equipment
- Office and home automation
- Factory automation and robotics
- Medical applications
- 3D printers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



