TI DRV8212DRLR
| Manufacturer | |
| MPN | DRV8212DRLR |
| LCSC Part # | C3681309 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | PWM SOT-563 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | SOT-563 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~11V | |
| Quiescent Current(Iq) | 80nA | |
| Peak Current | 4A | |
| RDS(on) | 280mΩ | |
| Interface | PWM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,657
5,657 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7692 | $ 0.77 |
| 10+ | $ 0.6521 | $ 6.52 |
| 30+ | $ 0.5708 | $ 17.12 |
| 100+ | $ 0.5041 | $ 50.41 |
| 500+ | $ 0.483 | $ 241.50 |
| 1,000+ | $ 0.47 | $ 470.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | SOT-563 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~11V | |
| Quiescent Current(Iq) | 80nA | |
| Peak Current | 4A | |
| RDS(on) | 280mΩ | |
| Interface | PWM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



