LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV8210DRLR product image
  • DRV8210DRLR thumbnail 1
  • DRV8210DRLR thumbnail 2
  • DRV8210DRLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV8210DRLRRoHS

Manufacturer
MPN
DRV8210DRLR
LCSC Part #
C3681297
Packaging
SOT-563
Customer #
Key Attributes
H-bridge motor driver with PWM, PH/EN, and half-bridge control interfaces and low-power sleep mode
Datasheetpdf iconTI DRV8210DRLR
In-Stock: 2,625
2,625 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3184$ 1.59
50+$ 0.2511$ 12.56
150+$ 0.2223$ 33.35
500+$ 0.1863$ 93.15
2,500+$ 0.1703$ 425.75
4,000+$ 0.1607$ 642.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingSOT-563
FeaturesInput under-voltage protection;Overcurrent Protection
Operating temperature-40℃~+125℃
Voltage - Supply1.65V~11V
Input Logic Level - High1.45V~5.5V
Peak Current1.76A
Input Logic Level - Low0V~400mV
RDS(on)950mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The DRV8210 is an integrated motor driver featuring four N-channel power FETs, a charge pump regulator, and protection circuitry. A triple charge pump architecture allows the device to operate at voltages as low as 1.65V to accommodate 1.8V supply rails and low battery conditions. The charge pump integrates all capacitors to reduce the overall solution size of the motor driver on the PCB and enable 100% duty cycle operation.

The DRV8210 supports multiple control interface modes, including: PWM (IN1/IN2), phase/enable (PH/EN), independent half-bridge, and parallel half-bridge. Each interface supports a low-power sleep mode that achieves ultra-low quiescent current consumption by shutting down most internal circuitry.

The device is capable of delivering up to 1.76A peak output current and operates from a supply voltage of 1.65V to 5.5V.

The driver provides robust internal protection features, including supply undervoltage lockout (UVLO), output overcurrent protection (OCP), and device thermal shutdown (TSD).

The DRV8210 is part of a family of devices offering pin-to-pin scalable RDS(on) and supply voltage options to support a wide range of loads and supply rails with minimal design changes.

Features

AI Translation
  • N-channel H-bridge motor driver
  • MOSFET on-resistance: HS + LS 1Ω
  • Drives one bidirectional brushed DC motor, two unidirectional brushed DC motors, one single-coil or dual-coil latching relay, push-pull and bistable solenoids, or other resistive, inductive, or LED loads
  • 1.65V to 11V operating supply voltage range
  • High output current capability: full-bridge 1.76A peak, half-bridge 1.76A peak per output, parallel half-bridge 3.52A peak
  • Multiple interfaces for flexibility and reduced GPIO, standard PWM interface (IN1/IN2)
  • Supports 1.8V, 3.3V, and 5V logic inputs
  • Ultra-low power sleep mode: <84.5nA at V_VM = 5V, V_VCC = 3.3V, T_J = 25°C
  • Timed auto-sleep mode for reduced GPIO
  • Protection features: undervoltage lockout (UVLO), overcurrent protection (OCP), thermal shutdown (TSD)

Applications

AI Translation
  • Brushed DC motor, solenoid, and relay driving
  • Water, gas, and electricity meters
  • IP camera IR cut filter
  • Video doorbell
  • Machine vision camera
  • Electronic smart lock
  • Electric and robotic toys
  • Blood pressure monitor
  • Infusion pump
  • Electric toothbrush
  • Beauty and personal care appliances