TI DRV8436PWPR
| Manufacturer | |
| MPN | DRV8436PWPR |
| LCSC Part # | C3681263 |
| Packaging | HTSSOP-28 |
| Customer # | |
| Key Attributes | Stepper motor driver with integrated current sensing function, microstepping, STEP/DIR interface, and intelligent tuning technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Power-on reset;Overvoltage protection;Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Step Resolution | 256 | |
| Control Voltage | 4.5V~5.5V | |
| RDS(on) | 900mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~48V | |
| Interface | STEP/DIR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DRV8436 is a stepper motor driver for industrial and consumer end-equipment applications. The device is fully integrated with two N-channel power MOSFET H-bridge drivers, a microstepping indexer, and integrated current sensing. The DRV8436 can drive up to 1.1A RMS current (depending on PCB design).
The DRV8436 uses an internal current sensing architecture, eliminating the need for two external power sense resistors, thereby reducing PCB area and system cost. The device uses an internal PWM current regulation scheme that can select between smart tune, slow, and mixed decay options. Smart tune decay technology automatically adjusts to achieve excellent current regulation performance and compensate for motor variations and aging effects.
With a simple STEP/DIR interface, the direction and step rate of the stepper motor can be managed by an external controller. A dedicated nSLEEP pin provides a low-power sleep mode for ultra-low quiescent standby current. Protection features include: supply undervoltage, charge pump fault, overcurrent, short circuit, and overtemperature protection. Fault conditions are indicated via the nFAULT pin.
Features
- PWM stepper motor driver with simple STEP/DIR interface, up to 1/256 microstepping indexer
- Integrated current sensing, no sense resistors required
- ±7.5% full-scale current accuracy
- Smart Tune decay technology, fixed slow and mixed decay options
- Operating supply voltage range: 4.5V to 48V
- Low RDS(ON): 900mΩ HS + LS at 24V, 25°C
- High current capacity per bridge: 2.4A peak, 1.5A full-scale, 1.1A RMS
- Configurable off-time PWM chopping: 7μs, 16μs, 24μs, or 32μs
- Supports 1.8V, 3.3V, 5.0V logic inputs
- Low-current sleep mode (2μA)
- Small package and form factor
- Protection features: VM UVLO, charge pump undervoltage (CPUV), OCP, OTSD, nFAULT output
Applications
- Multifunction printers and scanners
- 3D printers and laser beam printers
- ATMs and banknote validators
- Textile machines and sewing machines
- Stage lighting equipment
- CCTV, security and dome cameras
- Office and home automation
- Factory automation and robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2424 | $ 2.24 |
| 10+ | $ 2.1222 | $ 21.22 |
| 30+ | $ 2.0507 | $ 61.52 |
| 100+ | $ 1.9792 | $ 197.92 |
| 500+ | $ 1.9467 | $ 973.35 |
| 1,000+ | $ 1.9304 | $ 1930.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Power-on reset;Overvoltage protection;Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Step Resolution | 256 | |
| Control Voltage | 4.5V~5.5V | |
| RDS(on) | 900mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~48V | |
| Interface | STEP/DIR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DRV8436 is a stepper motor driver for industrial and consumer end-equipment applications. The device is fully integrated with two N-channel power MOSFET H-bridge drivers, a microstepping indexer, and integrated current sensing. The DRV8436 can drive up to 1.1A RMS current (depending on PCB design).
The DRV8436 uses an internal current sensing architecture, eliminating the need for two external power sense resistors, thereby reducing PCB area and system cost. The device uses an internal PWM current regulation scheme that can select between smart tune, slow, and mixed decay options. Smart tune decay technology automatically adjusts to achieve excellent current regulation performance and compensate for motor variations and aging effects.
With a simple STEP/DIR interface, the direction and step rate of the stepper motor can be managed by an external controller. A dedicated nSLEEP pin provides a low-power sleep mode for ultra-low quiescent standby current. Protection features include: supply undervoltage, charge pump fault, overcurrent, short circuit, and overtemperature protection. Fault conditions are indicated via the nFAULT pin.
Features
- PWM stepper motor driver with simple STEP/DIR interface, up to 1/256 microstepping indexer
- Integrated current sensing, no sense resistors required
- ±7.5% full-scale current accuracy
- Smart Tune decay technology, fixed slow and mixed decay options
- Operating supply voltage range: 4.5V to 48V
- Low RDS(ON): 900mΩ HS + LS at 24V, 25°C
- High current capacity per bridge: 2.4A peak, 1.5A full-scale, 1.1A RMS
- Configurable off-time PWM chopping: 7μs, 16μs, 24μs, or 32μs
- Supports 1.8V, 3.3V, 5.0V logic inputs
- Low-current sleep mode (2μA)
- Small package and form factor
- Protection features: VM UVLO, charge pump undervoltage (CPUV), OCP, OTSD, nFAULT output
Applications
- Multifunction printers and scanners
- 3D printers and laser beam printers
- ATMs and banknote validators
- Textile machines and sewing machines
- Stage lighting equipment
- CCTV, security and dome cameras
- Office and home automation
- Factory automation and robotics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



