MICROCHIP MCP8022T-5015H/NHX
| Manufacturer | |
| MPN | MCP8022T-5015H/NHX |
| LCSC Part # | C3681145 |
| Packaging | VQFN-40(5x5) |
| Customer # | |
| Key Attributes | PWM VQFN-40(5x5) Motor Drivers, Controllers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-40(5x5) | |
| Operating temperature | -40℃~+150℃@(Ta) | |
| Type | Brushless DC Motor | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 500mA | |
| Interface | PWM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7982 | $ 2.80 |
| 200+ | $ 1.0829 | $ 216.58 |
| 500+ | $ 1.0459 | $ 522.95 |
| 1,000+ | $ 1.0274 | $ 1027.40 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-40(5x5) | |
| Operating temperature | -40℃~+150℃@(Ta) | |
| Type | Brushless DC Motor | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 500mA | |
| Interface | PWM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

