TI REF3233AIDBVR
| Manufacturer | |
| Mfr. Part # | REF3233AIDBVR |
| LCSC Part # | C3680450 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-drift, micropower, low-dropout precision voltage reference |
| Description | 3.3V ±0.2% 1.8V~5.5V 10mA Fixed SOT-23-6 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
86 
86
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9453 | $ 4.95 |
10+ | $ 4.2151 | $ 42.15 |
30+ | $ 3.7822 | $ 113.47 |
100+ | $ 3.3431 | $ 334.31 |
500+ | $ 3.1407 | $ 1570.35 |
1,000+ | $ 3.0504 | $ 3050.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$