ADI ADR421ARM
| Manufacturer | |
| Mfr. Part # | ADR421ARM |
| LCSC Part # | C3679985 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Ultraprecision, Low Noise XFET Voltage References |
| Description | 2.5V ±0.12% 4.5V~18V 10mA Fixed MSOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0501 | $ 5.05 |
10+ | $ 4.3423 | $ 43.42 |
30+ | $ 3.9117 | $ 117.35 |
100+ | $ 3.5501 | $ 355.01 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$