Infineon PSB21150FV1.4
| Manufacturer | |
| MPN | PSB21150FV1.4 |
| LCSC Part # | C3678993 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | TQFP-64(10x10) Telecom RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Infineon | |
| Packaging | TQFP-64(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Clock and data recovery | |
| Current - Supply | 30mA | |
| Voltage - Supply | 3.135V~3.465V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Infineon | |
| Packaging | TQFP-64(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Clock and data recovery | |
| Current - Supply | 30mA | |
| Voltage - Supply | 3.135V~3.465V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

