AMS TSL237S-LF
| Manufacturer | |
| Mfr. Part # | TSL237S-LF |
| LCSC Part # | C3678775 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | High-Sensitivity Light-to-Frequency Converter |
| Description | 2.7V~5.5V Through Hole Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | AMS | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
454
454
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2743 | $ 5.27 |
10+ | $ 4.5408 | $ 45.41 |
30+ | $ 4.0937 | $ 122.81 |
100+ | $ 3.7183 | $ 371.83 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$