ST VD6283TX45/1
| Manufacturer | |
| Mfr. Part # | VD6283TX45/1 |
| LCSC Part # | C3678712 |
| Package | BGA-6 |
| Customer # | |
| Key Attributes | Hybrid filter multispectral sensor with light flicker engine |
| Description | I2C 1.65V~1.95V BGA-6 Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ST | |
| Package | BGA-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,028 
3,028
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4594 | $ 2.46 |
10+ | $ 2.0863 | $ 20.86 |
30+ | $ 1.8529 | $ 55.59 |
100+ | $ 1.6131 | $ 161.31 |
500+ | $ 1.5052 | $ 752.60 |
1,000+ | $ 1.4576 | $ 1457.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$