ROHM BU27006MUC-ZTR
| Manufacturer | |
| MPN | BU27006MUC-ZTR |
| LCSC Part # | C3678606 |
| Packaging | UFQFN-12 |
| Customer # | |
| Key Attributes | Color Sensor IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Color Sensors/Color Sensors (on-board) | |
| Manufacturer | ROHM | |
| Packaging | UFQFN-12 | |
| Quiescent Current | 220uA | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.55mm | |
| Resolution(Bits) | 16bit | |
| Interface | I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Red, Green, Blue, IR | |
| Measurement Type | Color Recognition | |
| Voltage - Supply | 1.7V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BU27006MUC-Z is a digital color sensor IC with Flicker sensing function. This IC senses Red, Green, Blue (RGB) and Infrared and converts them to digital values. The high sensitivity, wide dynamic range and excellent Ircut characteristics make it possible for this IC to obtain the accurate illuminance and color temperature of ambient light. It is also possible to detect flicker light noise of display and room lighting. It is ideal for adjusting LCD backlight of TV, mobile phone and tablet PC.
Features
- RGB/IR + Flicker Detection
- Built-in Ircut Filter
- Rejecting 50 Hz/60 Hz Light Noise for Color Sensor
- I²C Bus Interface (f/s mode support)
- Correspond to 1.8 V Logic Interface
- LUX Resolution 0.015 lx/count (Typ) in Color Sensor (In the highest gain and the longest measurement time setting)
- Sampling frequency 1 kHz/2 kHz is selectable in flicker sensor
Applications
- Mobile Phone
- Tablet PC
- Notebook PC
- Digital Camera
- Portable Game Machine
- LCD TV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5383 | $ 2.54 |
| 10+ | $ 2.1504 | $ 21.50 |
| 30+ | $ 1.9073 | $ 57.22 |
| 100+ | $ 1.6579 | $ 165.79 |
| 500+ | $ 1.5468 | $ 773.40 |
| 1,000+ | $ 1.4969 | $ 1496.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Color Sensors/Color Sensors (on-board) | |
| Manufacturer | ROHM | |
| Packaging | UFQFN-12 | |
| Quiescent Current | 220uA | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.55mm | |
| Resolution(Bits) | 16bit | |
| Interface | I2C | |
| Operating Temperature | -40℃~+85℃ | |
| Detection color | Red, Green, Blue, IR | |
| Measurement Type | Color Recognition | |
| Voltage - Supply | 1.7V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BU27006MUC-Z is a digital color sensor IC with Flicker sensing function. This IC senses Red, Green, Blue (RGB) and Infrared and converts them to digital values. The high sensitivity, wide dynamic range and excellent Ircut characteristics make it possible for this IC to obtain the accurate illuminance and color temperature of ambient light. It is also possible to detect flicker light noise of display and room lighting. It is ideal for adjusting LCD backlight of TV, mobile phone and tablet PC.
Features
- RGB/IR + Flicker Detection
- Built-in Ircut Filter
- Rejecting 50 Hz/60 Hz Light Noise for Color Sensor
- I²C Bus Interface (f/s mode support)
- Correspond to 1.8 V Logic Interface
- LUX Resolution 0.015 lx/count (Typ) in Color Sensor (In the highest gain and the longest measurement time setting)
- Sampling frequency 1 kHz/2 kHz is selectable in flicker sensor
Applications
- Mobile Phone
- Tablet PC
- Notebook PC
- Digital Camera
- Portable Game Machine
- LCD TV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

