TI OPT4001YMNR
| Manufacturer | |
| Mfr. Part # | OPT4001YMNR |
| LCSC Part # | C3678587 |
| Package | PicoStar-4(0.8x1.1) |
| Customer # | |
| Key Attributes | High-speed and high-precision digital ambient light sensor |
| Description | I2C 1.6V~3.6V PicoStar-4(0.8x1.1) Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | TI | |
| Package | PicoStar-4(0.8x1.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3726 | $ 4.37 |
10+ | $ 3.7549 | $ 37.55 |
30+ | $ 3.3882 | $ 101.65 |
100+ | $ 3.0183 | $ 301.83 |
500+ | $ 2.8468 | $ 1423.40 |
1,000+ | $ 2.769 | $ 2769.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$