ROHM BU27030NUC-E2
| Manufacturer | |
| Mfr. Part # | BU27030NUC-E2 |
| LCSC Part # | C3678576 |
| Package | WSON-8(2x2.1) |
| Customer # | |
| Key Attributes | Ambient Light Sensor IC with Digital 16bit Serial Output |
| Description | I2C 1.7V~3.6V WSON-8(2x2.1) Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ROHM | |
| Package | WSON-8(2x2.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
65
65
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9592 | $ 1.96 |
10+ | $ 1.6431 | $ 16.43 |
30+ | $ 1.4448 | $ 43.34 |
100+ | $ 1.2432 | $ 124.32 |
500+ | $ 1.1513 | $ 575.65 |
1,000+ | $ 1.111 | $ 1111.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$