muRata IRA-S220ST01A01
| Manufacturer | |
| MPN | IRA-S220ST01A01 |
| LCSC Part # | C3678572 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Optical Motion Sensors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Supply | 2V~15V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | muRata | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Supply | 2V~15V | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent sensitivity and SNR
- Superior quality
- Excellent EMC performance
Applications
AI Translation
- General purpose applications
- Not suitable for automotive applications
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7868 | $ 2.79 |
| 10+ | $ 2.7221 | $ 27.22 |
| 30+ | $ 2.6784 | $ 80.35 |
| 100+ | $ 2.6348 | $ 263.48 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Supply | 2V~15V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | muRata | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Supply | 2V~15V | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent sensitivity and SNR
- Superior quality
- Excellent EMC performance
Applications
AI Translation
- General purpose applications
- Not suitable for automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



