TI OPT3004DTST
| Manufacturer | |
| Mfr. Part # | OPT3004DTST |
| LCSC Part # | C3678564 |
| Package | SOT-5X3-8 |
| Customer # | |
| Key Attributes | Ambient Light Sensor (ALS) with excellent angular infrared blocking function |
| Description | I2C 1.6V~3.6V SOT-5X3-8 Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | TI | |
| Package | SOT-5X3-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.389 | $ 2.39 |
250+ | $ 1.2016 | $ 300.40 |
500+ | $ 1.1753 | $ 587.65 |
1,000+ | $ 1.1622 | $ 1162.20 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$