MAXIM MAX3632ETG
| Manufacturer | |
| MPN | MAX3632ETG |
| LCSC Part # | C3678535 |
| Packaging | TQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Limiting Amplifier TQFN-24-EP(4x4) Special Purpose Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Features | Enable/shutdown function | |
| Amplifier Type | Limiting Amplifier | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3632 burst-mode limiting amplifier is designed for 622Mbps or 1244Mbps GPON OLT receiver applications. It operates, together with the MAX3630/ MAX3631 burst-mode transimpedance amplifiers, to convert current from a photodiode into an LVPECL output signal. The MAX3632 contains a data input stage, a gain stage, an offset correction loop, a reset and hold section, and an LVPECL output buffer.
Features
- The MAX3632 burst-mode limiting amplifier is designed specifically for 622Mbps or 1244Mbps GPON (G.984) optical line terminal (OLT) receiver applications.
- Together with the MAX3630/MAX3631 burst - mode transimpedance amplifiers (TIAs), a wide - dynamic - range burst - mode signal current (from a PIN or avalanche photodiode) can be translated to a differential LVPECL output.
- The MAX3632 has an electrical input sensitivity of 4mVP - P that supports GPON class - B optical sensitivity at 622Mbps with a PIN photodiode.
- An LVPECL - compatible burst reset input ((\overrightharpoon{\sf R S T})) connected to the limiting amplifier is used to control the offset correction loop of the MAX3632 as required for burst - mode operation, as well as to arm the threshold - setting circuitry of MAX3630/MAX3631 TIAs.
- The MAX3632 is available in a low - profile, (4\mathrm{mm}\times4\mathrm{mm}), 24 - lead thin QFN package.
- It operates from a single (+3.3V) power supply over a (-40^{\circ}\mathrm{C}) to (+85^{\circ}\mathrm{C}) temperature range.
Applications
- 622Mbps GPON OLT Receivers
- 1244Mbps GPON OLT Receivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4786 | $ 6.48 |
| 200+ | $ 2.5082 | $ 501.64 |
| 500+ | $ 2.4203 | $ 1210.15 |
| 1,000+ | $ 2.3755 | $ 2375.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24-EP(4x4) | |
| Features | Enable/shutdown function | |
| Amplifier Type | Limiting Amplifier | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3632 burst-mode limiting amplifier is designed for 622Mbps or 1244Mbps GPON OLT receiver applications. It operates, together with the MAX3630/ MAX3631 burst-mode transimpedance amplifiers, to convert current from a photodiode into an LVPECL output signal. The MAX3632 contains a data input stage, a gain stage, an offset correction loop, a reset and hold section, and an LVPECL output buffer.
Features
- The MAX3632 burst-mode limiting amplifier is designed specifically for 622Mbps or 1244Mbps GPON (G.984) optical line terminal (OLT) receiver applications.
- Together with the MAX3630/MAX3631 burst - mode transimpedance amplifiers (TIAs), a wide - dynamic - range burst - mode signal current (from a PIN or avalanche photodiode) can be translated to a differential LVPECL output.
- The MAX3632 has an electrical input sensitivity of 4mVP - P that supports GPON class - B optical sensitivity at 622Mbps with a PIN photodiode.
- An LVPECL - compatible burst reset input ((\overrightharpoon{\sf R S T})) connected to the limiting amplifier is used to control the offset correction loop of the MAX3632 as required for burst - mode operation, as well as to arm the threshold - setting circuitry of MAX3630/MAX3631 TIAs.
- The MAX3632 is available in a low - profile, (4\mathrm{mm}\times4\mathrm{mm}), 24 - lead thin QFN package.
- It operates from a single (+3.3V) power supply over a (-40^{\circ}\mathrm{C}) to (+85^{\circ}\mathrm{C}) temperature range.
Applications
- 622Mbps GPON OLT Receivers
- 1244Mbps GPON OLT Receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

