Fuse Cartridge Surface Mount 40mA 250 VAC 250 VDC
| Manufacturer | |
| Mfr. Part # | 0242.040UR |
| LCSC Part # | C3674504 |
| Package | - |
| Customer # | |
| Description | Fuses RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9569 | $ 2.96 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$