Walsin WR02W1005FAL
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | WR02W1005FAL |
| LCSC Part # | C367393 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 10MΩ ±1% 50mW 0201 |
| Description | 10MΩ ±1% 50mW 0201 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.0013 | $ 0.13 |
1,000+ | $ 0.001 | $ 1.00 |
3,000+ | $ 0.0009 | $ 2.70 |
15,000+ | $ 0.0007 | $ 10.50 |
45,000+ | $ 0.0006 | $ 27.00 |
Standard Packaging 15000/Full
Reel | ||