LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2705-1-F3-A product image
  • PS2705-1-F3-A thumbnail 1
  • PS2705-1-F3-A thumbnail 2
  • PS2705-1-F3-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS PS2705-1-F3-ARoHS

Manufacturer
MPN
PS2705-1-F3-A
LCSC Part #
C367377
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 3.75kV 1CH TRANS SOP-4-2.54mm
Datasheetpdf iconRENESAS PS2705-1-F3-A
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3599$ 1.80
50+$ 0.2853$ 14.27
150+$ 0.2534$ 38.01
500+$ 0.2003$ 100.15
3,500+$ 0.1825$ 638.75
7,000+$ 0.1718$ 1202.60
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSOP-4-2.54mm
Output Current80mA
Rise time3us@2mA,100Ω
Fall time5us
Vce Saturation(VCE(sat))300mV@2mA,10mA
Load Voltage40V
Reverse Voltage-
Current transfer ratio50%;300%
Voltage - Forward(Vf)1.1V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The PS2705- 1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This package is SOP (Small Outline Package) type and has shield effect to cut off ambient light. It is designed for high density mounting applications.

Features

AI Translation
  • AC input response
  • High isolation voltage (BV = 3750 V r.m.s.)
  • High current transfer ratio CTR = 100% (TYP.)
  • SOP (Small Outline Package) type
  • High- speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)
  • Safety standards UL approved: No. E72422
  • BSI approved (BS EN 60065, BS EN 60950)
  • CSA approved: No. CA 101391 (CA5A, CAN/CSA- C22.2 60065, 60950)
  • SEMKO, NEMKO, DEMKO, FIMKO approved (EN 60065, EN 60950)
  • DIN EN 60747- 5- 5 (VDE 0884- 5) approved (Option)

Applications

AI Translation
  • Hybrid IC
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controllers
  • Power supply