STE N07B1B102KQ0T0S0N0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | N07B1B102KQ0T0S0N0 |
| LCSC Part # | C366809 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 1nF 1kV Y5P TH |
| Description | 1nF ±10% 1kV Ceramic Capacitor Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
38,360
38,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0209 | $ 0.42 |
200+ | $ 0.0164 | $ 3.28 |
600+ | $ 0.0139 | $ 8.34 |
2,000+ | $ 0.0124 | $ 24.80 |
10,000+ | $ 0.0112 | $ 112.00 |
20,000+ | $ 0.0104 | $ 208.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$