STE N06S1B220KQ0T0S0N0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | N06S1B220KQ0T0S0N0 |
| LCSC Part # | C366797 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 22pF 1kV SL TH |
| Description | 22pF ±10% 1kV Ceramic Capacitor Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.024 | $ 0.48 |
200+ | $ 0.0192 | $ 3.84 |
600+ | $ 0.0164 | $ 9.84 |
2,000+ | $ 0.0132 | $ 26.40 |
10,000+ | $ 0.0118 | $ 118.00 |
20,000+ | $ 0.011 | $ 220.00 |
40,000+ | $ 0.0109 | $ 436.00 |
80,000+ | $ 0.0108 | $ 864.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$