Littelfuse 0308.750UR
| Manufacturer | |
| MPN | 0308.750UR |
| LCSC Part # | C3666022 |
| Packaging | SMD,5.4x3.8mm |
| Customer # | |
| Key Attributes | Surface Mount Fuse 750mA 30V SMD,5.4x3.8mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,5.4x3.8mm | |
| Interrupt Rating | 50A@24V;50A@30V | |
| Operating Temperature | -40℃~+70℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 79
79 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1151 | $ 3.12 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,5.4x3.8mm | |
| Interrupt Rating | 50A@24V;50A@30V | |
| Operating Temperature | -40℃~+70℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



