Infineon IRF7343TRPBF
| Manufacturer | |
| Mfr. Part # | IRF7343TRPBF |
| LCSC Part # | C36656 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 55V 4.7A SO-8 |
| Description | N-Channel+P-Channel Array 55V 4.7A 2W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,821
7,821
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4505 | $ 0.45 |
10+ | $ 0.3695 | $ 3.70 |
30+ | $ 0.3338 | $ 10.01 |
100+ | $ 0.2901 | $ 29.01 |
500+ | $ 0.2415 | $ 120.75 |
1,000+ | $ 0.2285 | $ 228.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$