MAXIM PHY1078-01QT-RR
| Manufacturer | |
| Mfr. Part # | PHY1078-01QT-RR |
| LCSC Part # | C3664701 |
| Package | TQFN-32(5x5) |
| Customer # | |
| Description | 2.97V~3.63V TQFN-32(5x5) Laser Drivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Package | TQFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991b5c |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.9279 | $ 5.93 |
200+ | $ 2.2938 | $ 458.76 |
500+ | $ 2.2136 | $ 1106.80 |
1,000+ | $ 2.1735 | $ 2173.50 |
Standard Packaging 2500/Full
Tube | ||