E-Switch EG1312AR
| Manufacturer | |
| Mfr. Part # | EG1312AR |
| LCSC Part # | C3664616 |
| Package | - |
| Customer # | |
| Description | Surface Mount,Vertical 30mA SP3T 15V Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | E-Switch | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2325 | $ 1.23 |
10+ | $ 1.2056 | $ 12.06 |
30+ | $ 1.1865 | $ 35.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$