VISHAY HUMIDITY-SENS-E
| Manufacturer | |
| MPN | HUMIDITY-SENS-E |
| LCSC Part # | C3664405 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10%RH~90%RH Humidity, Moisture Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage - Supply | 15V | |
| Humidity | 10%RH~90%RH | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This capacitive atmospheric humidity sensor consists of a non-conductive foil coated on both sides with a layer of gold. The dielectric constant of the foil varies with the relative humidity of the surrounding atmosphere, so the capacitance of the sensor serves as a measure of relative humidity. The foil is clamped between contact springs and assembled in a plastic housing. It features two connection pins compatible with PCBs at a 2.54 mm grid pitch, and can also be secured using 3 mm bolts. Occasional condensation on the sensor foil does not affect its characteristics. The sensor should not be exposed to acetone or chlorine vapors.
Applications
AI Translation
- Humidity measurement in household electronic hygrometers
- Automatic control of air humidifiers, etc.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0264 | $ 10.03 |
| 200+ | $ 3.881 | $ 776.20 |
| 500+ | $ 3.7437 | $ 1871.85 |
| 800+ | $ 3.6774 | $ 2941.92 |
Standard Packaging800/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |

