BOURNS BPS240-D2P0-S10E
| Manufacturer | |
| MPN | BPS240-D2P0-S10E |
| LCSC Part # | C3664337 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 2 mm Humidity Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | BOURNS | |
| Packaging | SMD-6P | |
| Humidity Tolerance | ±2%RH | |
| Voltage - Supply | 1.62V~5.5V | |
| Resolution | 10bit | |
| Temperature Range | -30℃~+100℃ | |
| Humidity | 0%RH~100%RH | |
| Interface | I2C | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low voltage operation
- Low current consumption
- Fast response time
- 120 communication protocol
- Reliable capacitive technology
- Relative humidity accuracy of ±2 % (Typical)
Applications
AI Translation
- HVAC systems
- Process monitoring
- Climate monitoring, interior and exterior
- Medical Devices (low/medium risk):
- Diagnostic equipment
- Analysis equipment
In-Stock: 18
18 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9869 | $ 3.99 |
| 10+ | $ 3.8855 | $ 38.86 |
| 30+ | $ 3.8179 | $ 114.54 |
| 100+ | $ 3.7503 | $ 375.03 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |

