LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 315000200057 product image
Images for reference only

Honeywell 315000200057

Manufacturer
MPN
315000200057
LCSC Part #
C3664289
Packaging
-
Customer #
Key Attributes
Thermostats - Mechanical - Industrial
Datasheetpdf iconHoneywell 315000200057

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Thermostats provide temperature control or over-temperature protection by disconnecting electrical connections upon reaching a specified temperature. Honeywell manufactures a broad range of thermostats suitable for various potential applications:

  • Unsealed and sealed versions designed to meet the needs of information technology, transportation, telecommunications, industrial, aircraft, medical equipment, communications, and electronic control systems.
  • High-reliability versions addressing the unique requirements of specific industries. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors. In addition, a range of pre-configured REDI-TEMP thermostats is also available.

Features

AI Translation
  • Auto Reset: A thermostat type that automatically resets at a specific temperature (e.g., thermostat operates at 65.5°C [150°F] and resets at 48.89°C [120°F]).
  • Bimetal: Two dissimilar metals bonded together to form the material used to manufacture the thermosensitive disc that actuates the thermostat.
  • Close on Rise (COR): Refers to contact operation. When temperature rises to the set point, contacts close or make contact, completing the circuit.
  • Contact Resistance: The resistance value measured between terminals.
  • Dielectric Strength: The insulation value between two conductive components. Can be tested by applying a predetermined overvoltage for a specified duration.
  • Differential: The temperature difference between the operating and reset set points, also referred to as operate and reset.
  • Nominal: The temperature difference between nominal set points, independent of tolerance.
  • Maximum: The temperature difference between the operating and reset points.
  • Minimum: The minimum degrees between the actual open and close set points.
  • Exposed Temperature: The thermal environment of the device during application operation.
  • FLA (Full Load Amperes): The current drawn from the line when a motor delivers rated horsepower at rated voltage and frequency.
  • Life Cycle: A durability rating expressed as the number of operations of a thermostat when a specified electrical load is applied. Temperature limiting application = open or rise.
  • LRA (Locked Rotor Amperes): The amount of current a motor is expected to draw under full voltage starting conditions, also known as starting inrush current.
  • Manual Reset: A bimetal thermostat with a reset button that must be pressed to reset the contacts.
  • Open on Rise (OOR): Refers to contact operation. When temperature rises to the set point, contacts open, breaking the circuit.
  • Encapsulation: Enclosing in an insulating material.
  • Phenolic: A thermosetting plastic used for the insulating body of a thermostat.
  • Set Point: The nominal temperature at which a thermostat operates.
  • SPST (Single Pole/Single Throw): A switch with one current path that can be opened or closed.
  • Tolerance: The allowable range above and below the set point temperature.
  • Operate: The change of state when a thermostat reaches its set point.
  • Reset: The change of state when a thermostat returns to its original pre-operate condition.

Applications

AI Translation

Printed circuit board, logic level, or dry circuit applications

Not available now