Matsuo M2H 115X
| Manufacturer | |
| MPN | M2H 115X |
| LCSC Part # | C3664074 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Mechanical | |
| Manufacturer | Matsuo | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Long service life
- Slim version with 150mm leads
- Control range: 110 to 200°C
- Dust protection rating: IP40
- Temperature setting range: 110°C ~ 200°C
- Temperature setting tolerance: ±7°C (110°C ~ 150°C), ±10°C (151°C ~ 200°C)
- Differential: Class E 15 ± 5 (10 ~ 20)°C
- Contact configuration: 1b (X)
- Operating temperature range: -30°C ~ set temperature + 40°C (no icing, no condensation)
- Protection rating: IP40
- Insulation resistance: 100MΩ or higher
- Contact resistance: 70mΩ or lower (including lead resistance)
- Withstand voltage: AC 2000V for 2 seconds (600V for 1 minute between contacts)
- Vibration resistance: per JIS·C·0911 - 1984
- Constant vibration: 50Hz fixed / 0.2mm fixed (1G)
- Sweep vibration: 10 ~ 55Hz / 0.35mm fixed (0.1 ~ 2.2G)
- 2 hours each in X, Y, and Z directions
- Shock resistance: No damage after 3 drops from 40cm height onto concrete floor (approx. 70G). Double-sealed models: no damage after 3 drops from 1m height onto concrete floor. Capable of withstanding significant shock once packaged or mounted in equipment
- Service life: 10 million mechanical operations, 100,000 electrical operations at rated load
- Operating precautions: The thermostat can withstand vibration and shock in the Y and Z axis directions, but not shock in the X direction. It is recommended to minimize stress in the X-axis direction during installation
- Double seal: Due to heat resistance limitations of the materials, double-seal construction is not available for medium-temperature TPS
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.0099 | $ 64.01 |
| 200+ | $ 24.7713 | $ 4954.26 |
| 500+ | $ 23.9014 | $ 11950.70 |
| 1,000+ | $ 23.471 | $ 23471.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Mechanical | |
| Manufacturer | Matsuo | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Long service life
- Slim version with 150mm leads
- Control range: 110 to 200°C
- Dust protection rating: IP40
- Temperature setting range: 110°C ~ 200°C
- Temperature setting tolerance: ±7°C (110°C ~ 150°C), ±10°C (151°C ~ 200°C)
- Differential: Class E 15 ± 5 (10 ~ 20)°C
- Contact configuration: 1b (X)
- Operating temperature range: -30°C ~ set temperature + 40°C (no icing, no condensation)
- Protection rating: IP40
- Insulation resistance: 100MΩ or higher
- Contact resistance: 70mΩ or lower (including lead resistance)
- Withstand voltage: AC 2000V for 2 seconds (600V for 1 minute between contacts)
- Vibration resistance: per JIS·C·0911 - 1984
- Constant vibration: 50Hz fixed / 0.2mm fixed (1G)
- Sweep vibration: 10 ~ 55Hz / 0.35mm fixed (0.1 ~ 2.2G)
- 2 hours each in X, Y, and Z directions
- Shock resistance: No damage after 3 drops from 40cm height onto concrete floor (approx. 70G). Double-sealed models: no damage after 3 drops from 1m height onto concrete floor. Capable of withstanding significant shock once packaged or mounted in equipment
- Service life: 10 million mechanical operations, 100,000 electrical operations at rated load
- Operating precautions: The thermostat can withstand vibration and shock in the Y and Z axis directions, but not shock in the X direction. It is recommended to minimize stress in the X-axis direction during installation
- Double seal: Due to heat resistance limitations of the materials, double-seal construction is not available for medium-temperature TPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

