Honeywell 3106U00450126
| Manufacturer | |
| MPN | 3106U00450126 |
| LCSC Part # | C3663872 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical - Industrial |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | Over temperature protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Thermostats provide temperature control or over-temperature protection by disconnecting electrical connections upon reaching a specified temperature. Honeywell manufactures a broad range of thermostats suitable for various potential applications:
- Unsealed and sealed versions designed to meet the needs of information technology, transportation, telecommunications, industrial, aircraft, medical equipment, communications, and electronic control systems.
- High-reliability versions addressing the unique requirements of specific industries. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors. In addition, a range of pre-configured REDI-TEMP thermostats is also available.
Features
AI Translation
- Auto Reset: A thermostat type that automatically resets at a specific temperature (e.g., thermostat operates at 65.5°C [150°F] and resets at 48.89°C [120°F]).
- Bimetal: Two dissimilar metals bonded together to form the material used to manufacture the thermosensitive disc that actuates the thermostat.
- Close on Rise (COR): Refers to contact operation. When temperature rises to the set point, contacts close or make contact, completing the circuit.
- Contact Resistance: The resistance value measured between terminals.
- Dielectric Strength: The insulation value between two conductive components. Can be tested by applying a predetermined overvoltage for a specified duration.
- Differential: The temperature difference between the operating and reset set points, also referred to as operate and reset.
- Nominal: The temperature difference between nominal set points, independent of tolerance.
- Maximum: The temperature difference between the operating and reset points.
- Minimum: The minimum degrees between the actual open and close set points.
- Exposed Temperature: The thermal environment of the device during application operation.
- FLA (Full Load Amperes): The current drawn from the line when a motor delivers rated horsepower at rated voltage and frequency.
- Life Cycle: A durability rating expressed as the number of operations of a thermostat when a specified electrical load is applied. Temperature limiting application = open or rise.
- LRA (Locked Rotor Amperes): The amount of current a motor is expected to draw under full voltage starting conditions, also known as starting inrush current.
- Manual Reset: A bimetal thermostat with a reset button that must be pressed to reset the contacts.
- Open on Rise (OOR): Refers to contact operation. When temperature rises to the set point, contacts open, breaking the circuit.
- Encapsulation: Enclosing in an insulating material.
- Phenolic: A thermosetting plastic used for the insulating body of a thermostat.
- Set Point: The nominal temperature at which a thermostat operates.
- SPST (Single Pole/Single Throw): A switch with one current path that can be opened or closed.
- Tolerance: The allowable range above and below the set point temperature.
- Operate: The change of state when a thermostat reaches its set point.
- Reset: The change of state when a thermostat returns to its original pre-operate condition.
Applications
AI Translation
Printed circuit board, logic level, or dry circuit applications
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | Over temperature protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Thermostats provide temperature control or over-temperature protection by disconnecting electrical connections upon reaching a specified temperature. Honeywell manufactures a broad range of thermostats suitable for various potential applications:
- Unsealed and sealed versions designed to meet the needs of information technology, transportation, telecommunications, industrial, aircraft, medical equipment, communications, and electronic control systems.
- High-reliability versions addressing the unique requirements of specific industries. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors. In addition, a range of pre-configured REDI-TEMP thermostats is also available.
Features
AI Translation
- Auto Reset: A thermostat type that automatically resets at a specific temperature (e.g., thermostat operates at 65.5°C [150°F] and resets at 48.89°C [120°F]).
- Bimetal: Two dissimilar metals bonded together to form the material used to manufacture the thermosensitive disc that actuates the thermostat.
- Close on Rise (COR): Refers to contact operation. When temperature rises to the set point, contacts close or make contact, completing the circuit.
- Contact Resistance: The resistance value measured between terminals.
- Dielectric Strength: The insulation value between two conductive components. Can be tested by applying a predetermined overvoltage for a specified duration.
- Differential: The temperature difference between the operating and reset set points, also referred to as operate and reset.
- Nominal: The temperature difference between nominal set points, independent of tolerance.
- Maximum: The temperature difference between the operating and reset points.
- Minimum: The minimum degrees between the actual open and close set points.
- Exposed Temperature: The thermal environment of the device during application operation.
- FLA (Full Load Amperes): The current drawn from the line when a motor delivers rated horsepower at rated voltage and frequency.
- Life Cycle: A durability rating expressed as the number of operations of a thermostat when a specified electrical load is applied. Temperature limiting application = open or rise.
- LRA (Locked Rotor Amperes): The amount of current a motor is expected to draw under full voltage starting conditions, also known as starting inrush current.
- Manual Reset: A bimetal thermostat with a reset button that must be pressed to reset the contacts.
- Open on Rise (OOR): Refers to contact operation. When temperature rises to the set point, contacts open, breaking the circuit.
- Encapsulation: Enclosing in an insulating material.
- Phenolic: A thermosetting plastic used for the insulating body of a thermostat.
- Set Point: The nominal temperature at which a thermostat operates.
- SPST (Single Pole/Single Throw): A switch with one current path that can be opened or closed.
- Tolerance: The allowable range above and below the set point temperature.
- Operate: The change of state when a thermostat reaches its set point.
- Reset: The change of state when a thermostat returns to its original pre-operate condition.
Applications
AI Translation
Printed circuit board, logic level, or dry circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

