LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse PPG101JA product image
Images for reference only

Littelfuse PPG101JARoHS

Manufacturer
MPN
PPG101JA
LCSC Part #
C3663703
Packaging
Through Hole
Customer #
Key Attributes
-50℃~+500℃ Through Hole RTD (Resistance Temperature Detector) RoHS
Datasheetpdf iconLittelfuse PPG101JA
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.2519$ 7.25
10+$ 7.0833$ 70.83
30+$ 6.9704$ 209.11
100+$ 6.8575$ 685.75
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector)
ManufacturerLittelfuse
PackagingThrough Hole
Detection Temperature Range-50℃~+500℃
Temperature Conversion Time-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Littelfuse thin-film platinum resistance temperature detectors (Pt-RTDs) consist of passivated thin-film platinum elements deposited on ceramic substrates. Compared to wire-wound Pt-RTDs, thin-film Pt-RTDs offer a cost advantage.

Features

AI Translation
  • Glass-coated platinum element
  • Near-linear relationship between temperature and resistance
  • Operating temperature range: -70℃ to +500℃
  • Excellent stability even at high temperatures
  • High accuracy: resistance and temperature deviations within ±0.06% and ±0.15℃, corresponding to "Class A" or "F 0.15 Class" per DIN EN 60751 (Class A products only)
  • High reliability: withstands extreme environmental conditions