MAXIM DS18S20Z+
| Manufacturer | |
| Mfr. Part # | DS18S20Z+ |
| LCSC Part # | C3663700 |
| Package | SOIC-8 |
| Customer # | |
| Description | 3V~5.5V SOIC-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4095 | $ 2.41 |
10+ | $ 2.0447 | $ 20.45 |
30+ | $ 1.8163 | $ 54.49 |
100+ | $ 1.5818 | $ 158.18 |
500+ | $ 1.4761 | $ 738.05 |
1,000+ | $ 1.4301 | $ 1430.10 |
Standard Packaging 100/Full
Tube | ||