Littelfuse PPG501JA
| Manufacturer | |
| MPN | PPG501JA |
| LCSC Part # | C3663596 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | -50℃~+500℃ Through Hole RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Detection Temperature Range | -50℃~+500℃ | |
| Temperature Conversion Time | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse thin-film platinum resistance temperature detectors (Pt-RTDs) consist of passivated thin-film platinum elements deposited on ceramic substrates. Compared to wire-wound Pt-RTDs, thin-film Pt-RTDs offer a cost advantage.
Features
AI Translation
- Glass-coated platinum element
- Near-linear relationship between temperature and resistance
- Operating temperature range: -70℃ to +500℃
- Excellent stability even at high temperatures
- High accuracy: resistance and temperature deviations within ±0.06% and ±0.15℃, corresponding to "Class A" or "F 0.15 Class" per DIN EN 60751 (Class A products only)
- High reliability: withstands extreme environmental conditions
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3334 | $ 1.33 |
| 200+ | $ 0.5169 | $ 103.38 |
| 500+ | $ 0.4979 | $ 248.95 |
| 1,000+ | $ 0.49 | $ 490.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Detection Temperature Range | -50℃~+500℃ | |
| Temperature Conversion Time | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse thin-film platinum resistance temperature detectors (Pt-RTDs) consist of passivated thin-film platinum elements deposited on ceramic substrates. Compared to wire-wound Pt-RTDs, thin-film Pt-RTDs offer a cost advantage.
Features
AI Translation
- Glass-coated platinum element
- Near-linear relationship between temperature and resistance
- Operating temperature range: -70℃ to +500℃
- Excellent stability even at high temperatures
- High accuracy: resistance and temperature deviations within ±0.06% and ±0.15℃, corresponding to "Class A" or "F 0.15 Class" per DIN EN 60751 (Class A products only)
- High reliability: withstands extreme environmental conditions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

