LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MAX6501UKP115-T product image
Images for reference only

onsemi MAX6501UKP115-T

Manufacturer
MPN
MAX6501UKP115-T
LCSC Part #
C3663494
Packaging
SOT-23A-5
Customer #
Key Attributes
-55℃~+125℃ SOT-23A-5 Thermostats - Solid State
Datasheetpdf icononsemi MAX6501UKP115-T
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Thermostats - Solid State
Manufactureronsemi
PackagingSOT-23A-5
Voltage - Supply2.7V~5.5V
Operating Temperature-55℃~+125℃
FeaturesFactory temperature calibration;Temperature threshold monitoring;Hardware comparator / independent temperature control output

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MAX6501 and MAX6502 are SOT-23 temperature switches requiring no external components, with design simplified through factory-preset temperature thresholds. Multiple factory-calibrated trip points are available. Pin-selectable hysteresis of +2°C or +10°C provides additional design flexibility. These devices typically consume only 17 μA and operate over the full -55°C to +125°C temperature range, with accuracy of ±0.5°C (typical) and ±4°C (maximum).

The MAX6501 features an open-drain, active-low output for microprocessor reset control. The MAX6502 features a CMOS, active-high output designed to drive logic-level MOSFETs for turning on fans or heating elements.

The MAX6501/6502 are intended for over-temperature monitoring (+45°C to +115°C). These devices assert a logic signal when temperature exceeds the threshold.

The MAX6501 and MAX6502 offer five standard temperature thresholds. Housed in a 5-pin SOT-23A package, these devices are ideal for applications requiring high integration, small size, low power consumption, and low-cost mounting.

Features

AI Translation
  • 5-pin SOT-23A
  • Factory-preset thresholds from +45°C to +115°C in 10°C increments
  • Pin-selectable hysteresis of +2°C or +10°C
  • ±0.5°C (typical) threshold accuracy over full temperature range
  • No external components required
  • 17 μA supply current

Applications

AI Translation
  • Thermal management for PCs and servers
  • Over-temperature protection circuits
  • Simple fan controllers
  • Temperature alarms
  • Projectors/printers
  • Notebook computers
  • Network equipment