MAXIM MAX7500MUA+
| Manufacturer | |
| Mfr. Part # | MAX7500MUA+ |
| LCSC Part # | C3663492 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Digital Temperature Sensors and Thermal Watchdog with Bus Lockup Protection |
| Description | -55℃~+125℃ ±1.5℃ I2C 3V~5.5V MSOP-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
39 
39
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2188 $ 1.9635 | $ 1.96 |
10+ | $ 3.1475 $ 1.9200 | $ 19.20 |
50+ | $ 3.0995 $ 1.8907 | $ 94.54 |
100+ | $ 3.0514 $ 1.8614 | $ 186.14 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$