onsemi MAX6502UKP115-T
| Manufacturer | |
| MPN | MAX6502UKP115-T |
| LCSC Part # | C3663392 |
| Packaging | SOT-23A-5 |
| Customer # | |
| Key Attributes | SOT-23A-5 Analog and Digital Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | SOT-23A-5 | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6501 and MAX6502 are SOT-23 temperature switches requiring no external components, with design simplified through factory-preset temperature thresholds. Multiple factory-calibrated trip points are available. Pin-selectable hysteresis of +2°C or +10°C provides additional design flexibility. These devices typically consume only 17 μA and operate over the full -55°C to +125°C temperature range, with accuracy of ±0.5°C (typical) and ±4°C (maximum).
The MAX6501 features an open-drain, active-low output for microprocessor reset control. The MAX6502 features a CMOS, active-high output designed to drive logic-level MOSFETs for turning on fans or heating elements.
The MAX6501/6502 are intended for over-temperature monitoring (+45°C to +115°C). These devices assert a logic signal when temperature exceeds the threshold.
The MAX6501 and MAX6502 offer five standard temperature thresholds. Housed in a 5-pin SOT-23A package, these devices are ideal for applications requiring high integration, small size, low power consumption, and low-cost mounting.
Features
- 5-pin SOT-23A
- Factory-preset thresholds from +45°C to +115°C in 10°C increments
- Pin-selectable hysteresis of +2°C or +10°C
- ±0.5°C (typical) threshold accuracy over full temperature range
- No external components required
- 17 μA supply current
Applications
- Thermal management for PCs and servers
- Over-temperature protection circuits
- Simple fan controllers
- Temperature alarms
- Projectors/printers
- Notebook computers
- Network equipment
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | SOT-23A-5 | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6501 and MAX6502 are SOT-23 temperature switches requiring no external components, with design simplified through factory-preset temperature thresholds. Multiple factory-calibrated trip points are available. Pin-selectable hysteresis of +2°C or +10°C provides additional design flexibility. These devices typically consume only 17 μA and operate over the full -55°C to +125°C temperature range, with accuracy of ±0.5°C (typical) and ±4°C (maximum).
The MAX6501 features an open-drain, active-low output for microprocessor reset control. The MAX6502 features a CMOS, active-high output designed to drive logic-level MOSFETs for turning on fans or heating elements.
The MAX6501/6502 are intended for over-temperature monitoring (+45°C to +115°C). These devices assert a logic signal when temperature exceeds the threshold.
The MAX6501 and MAX6502 offer five standard temperature thresholds. Housed in a 5-pin SOT-23A package, these devices are ideal for applications requiring high integration, small size, low power consumption, and low-cost mounting.
Features
- 5-pin SOT-23A
- Factory-preset thresholds from +45°C to +115°C in 10°C increments
- Pin-selectable hysteresis of +2°C or +10°C
- ±0.5°C (typical) threshold accuracy over full temperature range
- No external components required
- 17 μA supply current
Applications
- Thermal management for PCs and servers
- Over-temperature protection circuits
- Simple fan controllers
- Temperature alarms
- Projectors/printers
- Notebook computers
- Network equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

