TI LM89CIM
| Manufacturer | |
| Mfr. Part # | LM89CIM |
| LCSC Part # | C3663159 |
| Package | SOIC-8 |
| Customer # | |
| Description | 3V~3.6V SOIC-8 Analog and Digital Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4751 | $ 0.48 |
200+ | $ 0.1852 | $ 37.04 |
500+ | $ 0.1774 | $ 88.70 |
1,000+ | $ 0.1744 | $ 174.40 |
Standard Packaging 2500/Full
Reel | ||