ADI AD7415ART-1500RL7
| Manufacturer | |
| MPN | AD7415ART-1500RL7 |
| LCSC Part # | C3663123 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | -40℃~+125℃ ±0.5℃ SOT-23-5 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Interface | SMBus;I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 29us | |
| Temperature Resolution | 10bit | |
| Features | Temperature threshold monitoring;Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOT-23-5 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Interface | SMBus;I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 29us | |
| Temperature Resolution | 10bit | |
| Features | Temperature threshold monitoring;Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

