TE Connectivity 81501-000
| Manufacturer | |
| MPN | 81501-000 |
| LCSC Part # | C3662973 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated voltage up to 250V AC
- Rated current up to 1.0A
- Compact design and low profile
- Optional cable lengths
- Mounting hardware included
Applications
AI Translation
- Water storage tanks and fuel tanks
- Full/empty detection
- Pump start/stop control
- Coolant level indication
- Irrigation systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0059 | $ 10.01 |
| 200+ | $ 3.8733 | $ 774.66 |
| 500+ | $ 3.737 | $ 1868.50 |
| 1,000+ | $ 3.6688 | $ 3668.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated voltage up to 250V AC
- Rated current up to 1.0A
- Compact design and low profile
- Optional cable lengths
- Mounting hardware included
Applications
AI Translation
- Water storage tanks and fuel tanks
- Full/empty detection
- Pump start/stop control
- Coolant level indication
- Irrigation systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

