LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TCPP03-M20 product image
  • TCPP03-M20 thumbnail 1
  • TCPP03-M20 thumbnail 2
  • TCPP03-M20 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST TCPP03-M20RoHS

Manufacturer
MPN
TCPP03-M20
LCSC Part #
C3662955
Packaging
QFN-20(4x4)
Customer #
Key Attributes
USB-C protection for dual role power (DRP)
Datasheetpdf iconST TCPP03-M20

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerST
PackagingQFN-20(4x4)
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Trigger Current-
Width4mm
Mounting TypeSurface Mount
FeaturesOvercurrent Protection;Overvoltage clamping protection;Under-voltage lockout;Thermal Protection;Soft-start
Length4mm
Threshold Voltage42mV
Height0.75mm
RDS(on)-
Reset Voltage-
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TCPP03-M20 is an MCU companion chip enabling cost-effective USB-C power delivery dual role power implementation. It provides protections and functionalities to safely comply with the USB-C Power Delivery specification. TCPP03-M20 drives external N-MOSFETs on VBUS connector pin in the source and sink power path for over voltage and over current protection. It provides an analog current sense output accessible for an MCU ADC, thus minimizing system cost. The TCPP03-M20 features 24V tolerant ESD protection as per IEC61000-4-2 level 4 on USB type-C connector communication channel pins (CC). The TCPP03-M20 provides overvoltage protection on CC1 and CC2 pins when these pins are subjected to short circuit with the VBUS pin that may happen when removing the USB type-C cable from its receptacle. TCPP03-M20 helps to minimize power consumption during DRP toggling states thanks to its three programmable power modes allowing a power consumption as low as 3μA maximum, up to 125 °C and thanks to enable pin that wake up the MCU.

Features

AI Translation
  • Externally programmable VBUS OVP (over voltage protection) and OCP (over current protection) for provider and consumer power paths with fast turn-off
  • Two integrated N-MOSFETs gate drivers for VBUS OVP and OCP
  • Very low power in “unattached” state during DRP toggling: 3μA max. at 125 °C
  • Compliant with PPS (programmable power supply) for fast charging, up to 100 W
  • Integrated discharge on VBUS and VCONN
  • VBUS current sense and amplifier with analog output
  • ESD protection for CC1, CC2, compliant with IEC 61000-4-2 Level 4 (±8 kV contact discharge, ±15 kV air discharge)
  • VCONN OCP (100 mW max), OVP (6 V max)
  • Over voltage protection on CC lines against short-to-VBUS
  • Over temperature protection (150 °C typ.)
  • Integrated “Dead Battery” management
  • I²C communication, with two I²C addresses available
  • Junction temperature from -40 °C to 125 °C
  • Compliant with USB-C power delivery standard 3.1, standard power range (SPR), up to 100 W
  • ECOPACK2 compliant

Applications

AI Translation
  • USB type-C power delivery used in dual role power (DRP) or dual role data (DRD) configuration
  • USB type-C used in Sink configuration requiring current sense on VBUS
  • USB type-C sourcing devices
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3911$ 1.39
10+$ 1.3594$ 13.59
30+$ 1.3383$ 40.15
100+$ 1.1949$ 119.49
Standard Packaging3000/Full Reel
Better price for more quantity?
$