LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2592ALDRCR product image
Images for reference only

TI TPS2592ALDRCRRoHS

Manufacturer
MPN
TPS2592ALDRCR
LCSC Part #
C3662909
Packaging
VSON-10(3x3)
Customer #
Key Attributes
IC SURGE STOPPER 4.5V~13.8V VSON-10(3x3)
Datasheetpdf iconTI TPS2592ALDRCR
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6982$ 0.70
10+$ 0.6813$ 6.81
30+$ 0.669$ 20.07
100+$ 0.6567$ 65.67
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingVSON-10(3x3)
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Overload protection;Under-voltage lockout
Voltage - Supply4.5V~13.8V
Operating Temperature-40℃~+85℃
FET TypeIntegrated FET
Width3mm
Trigger Current3.75A
Length3mm
Threshold Voltage-
Height1mm
Peak Output Current(Source)-
Number of Channels-
RDS(on)28mΩ
Peak Output Current(Sink)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS2592xx series eFuses are highly integrated circuit protection and power management solutions in miniature packages. With minimal external components and multiple protection modes, they provide robust protection against overload, short circuit, voltage surges, excessive inrush current, and reverse current conditions. Setting the current limit level requires only a single external resistor with a typical accuracy of ±15%. Overvoltage events are clamped to a safe, fixed maximum value by an internal clamping circuit, requiring no external components. The TPS2592Ax devices provide OVP for 12V systems, while the TPS2592Bx devices provide OVP for 5V systems. When specific voltage ramp-up requirements exist, a dV/dT pin programmable with a single capacitor is provided to ensure a proper output slew rate. Many systems, such as SSDs, absolutely cannot allow accumulated capacitive energy to be dumped back through the FET body diode into a collapsing or shorted bus. The BFET pin is designed for such systems. An external NFET can be connected "back-to-back" with the TPS2592xx output and the gate driven by BFET. When the TPS2592xx is disabled, current flow in both directions is blocked. The TPS2592xL variant latches off after a fault, while the TPS2592xA variant attempts to restart after a thermal shutdown reset.

Features

AI Translation
  • 12V protection - TPS2592Ax
  • 5V protection - TPS2592Bx
  • Integrated 28mΩ on-resistance MOSFET
  • 20V absolute maximum voltage
  • Programmable current limit (±15% accuracy)
  • Blocking FET driver
  • Fixed overvoltage setting
  • Programmable OUT slew rate, UVLO
  • Built-in thermal shutdown
  • UL certification in progress
  • Safe during single-fault testing (UL60950)
  • Small package - 10L (3mm×3mm) VSON

Applications

AI Translation
  • Hard Disk Drive (HDD) and Solid State Drive (SSD)
  • Set-top box
  • Server/Auxiliary (AUX) power supply
  • Fan control
  • PCI/PCIe card
  • Switch/Router