MAXIM MAX5929ALEEG
| Manufacturer | |
| MPN | MAX5929ALEEG |
| LCSC Part # | C3662876 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4 Surge Protection Devices (SPDs) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Lines | 4 | |
| Trigger Current | - | |
| Reset Voltage | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX5927/MAX5929 +1V to +13.2V quad hot-swap controllers provide complete protection for multisupply systems. They allow the safe insertion and removal of circuit cards into live backplanes. These devices hot swap multiple supplies ranging from +1V to +13.2V, provided one supply is at or above +2.7V and only one supply is above +11.0V. The input voltage rails (channels) can be configured to sequentially turn-on/off, track each other, or have completely independent operation. The discharged filter capacitors of the circuit card provide low impedance to the live backplane. High inrush currents from the backplane to the circuit card can burn up connectors and components, or momentarily collapse the backplane power supply leading to a system reset. The MAX5927/MAX5929 hot-swap controllers prevent such problems by gradually ramping up the output voltage and regulating the current to a preset limit when the board is plugged in, allowing the system to stabilize safely. After the startup cycle is complete, on-chip comparators provide VariableSpeed/BiLevel™ protection against short-circuit and overcurrent faults, and provide immunity against system noise and load transients. The load is disconnected in the event of a fault condition. The MAX5929A automatically restarts after a fault condition, while the MAX5929L must be unlatched. The MAX5927 fault management mode is selectable. The MAX5927/MAX5929 offer a variety of options to reduce external component count and design time. All devices integrate an on-board charge pump to drive the gates of low-cost external N-channel MOSFETs, an adjustable startup timer, and an adjustable current limit. The devices offer integrated features like startup current regulation and current glitch protection to eliminate external timing resistors and capacitors. The MAX5929_L provides an open-drain active-low status output for each channel, the MAX5929_H provides an open-drain active-high status output for each channel, and the MAX5927 status output polarity is selectable. The MAX5927 is available in a 32-pin thin QFN package and the MAX5929 is available in a 24-pin QSOP package. All devices are specified over the extended temperature range, -40°C to +85°C.
Features
- Provide complete protection for multisupply systems
- Allow the safe insertion and removal of circuit cards into live backplanes
- Hot swap multiple supplies ranging from +1V to +13.2V, with specific voltage conditions
- Input voltage rails can be configured for sequential turn-on/off, tracking, or independent operation
- Prevent high inrush current problems by gradually ramping up output voltage and regulating current
- On-chip comparators provide VariableSpeed/BiLevel™ protection against short-circuit and overcurrent faults
- Provide immunity against system noise and load transients
- Disconnect the load in case of a fault condition
- MAX5929A automatically restarts after a fault, MAX5929L must be unlatched, MAX5927 fault management mode is selectable
- Integrate an on-board charge pump to drive low-cost external N-channel MOSFETs
- Have an adjustable startup timer and an adjustable current limit
- Offer integrated features like startup current regulation and current glitch protection to eliminate external timing components
- MAX5929_L provides open-drain active-low status output for each channel, MAX5929_H provides open-drain active-high status output for each channel, MAX5927 status output polarity is selectable
- Available in specific packages (MAX5927 in 32-pin thin QFN, MAX5929 in 24-pin QSOP)
- Specified over the extended temperature range of -40°C to +85°C
Applications
- PCI Express Hot Plug
- Hot Plug-In Daughter Cards
- RAID
- Power-Supply Sequencing/Tracking
- Basestation Line Cards
- Portable Computer Device Bays (Docking Stations)
- Network Switches, Routers, Hubs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0947 | $ 9.09 |
| 200+ | $ 3.5201 | $ 704.02 |
| 500+ | $ 3.3967 | $ 1698.35 |
| 1,000+ | $ 3.335 | $ 3335.00 |
Standard Packaging1/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

