BOURNS TBU-CA040-200-WH
| Manufacturer | |
| MPN | TBU-CA040-200-WH |
| LCSC Part # | C3662843 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | IC SURGE STOPPER 200V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 200V | |
| Trigger Current | 300mA | |
| Width | - | |
| Mounting Type | Surface Mount | |
| Threshold Voltage | - | |
| Length | - | |
| Features | Overcurrent Protection;Overvoltage clamping protection;Short-Circuit Protection | |
| Height | - | |
| RDS(on) | 5.2Ω | |
| Reset Voltage | 16V | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TBU-CA Series of TBU products are low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges.
Features
AI Translation
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
- Agency listing
Applications
AI Translation
- Voice/VDSL cards
- Protection modules and dongles
- Process control equipment
- Test and measurement equipment
- General electronics
In-Stock: 19
19 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4518 | $ 1.45 |
| 10+ | $ 1.4144 | $ 14.14 |
| 30+ | $ 1.39 | $ 41.70 |
| 100+ | $ 1.3639 | $ 136.39 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 200V | |
| Trigger Current | 300mA | |
| Width | - | |
| Mounting Type | Surface Mount | |
| Threshold Voltage | - | |
| Length | - | |
| Features | Overcurrent Protection;Overvoltage clamping protection;Short-Circuit Protection | |
| Height | - | |
| RDS(on) | 5.2Ω | |
| Reset Voltage | 16V | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TBU-CA Series of TBU products are low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges.
Features
AI Translation
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
- Agency listing
Applications
AI Translation
- Voice/VDSL cards
- Protection modules and dongles
- Process control equipment
- Test and measurement equipment
- General electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



