MAXIM MAX9940AXK+T
| Manufacturer | |
| MPN | MAX9940AXK+T |
| LCSC Part # | C3662823 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Low voltage equipment signal line overvoltage protector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V | |
| Trigger Current | - | |
| Width | 1.25mm | |
| Mounting Type | Surface Mount | |
| Threshold Voltage | - | |
| Length | 2mm | |
| Height | 0.95mm | |
| RDS(on) | 43.5Ω | |
| Reset Voltage | - | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9940 is a signal-line overvoltage protector for low-voltage devices that provides circuit protection from high-voltage faults and ESD strikes. The device provides protection in digital communication lines such as 1-Wire and I2C protocols where large series resistance and capacitances cannot be used to provide protection due to their impact on VIL/VIH levels and communication timing. The MAX9940 includes a series switch that connects INT to EXT. When a high-voltage fault condition occurs on EXT, the MAX9940 quickly shuts off the series switch and isolates the low-voltage device from the fault condition. In addition to providing DC fault isolation, the MAX9940 also provides up to ±4KV IEC 61000-4 contact ESD protection on EXT. The MAX9940 is ideal for circuits that require low-voltage devices that communicate to the outside world over connector ports that can expose them to hazardous high-voltage DC faults and ESD strikes.
Features
- The MAX9940 signal-line overvoltage protector for low-voltage digital communication ports provides protection against high-voltage faults and ESD strikes.
- Operates from a single supply voltage of +2.2V to +5.5V and consumes only 13μA of quiescent supply current.
- The EXT port is protected up to 28V.
- Features a reaction time of 60ns for fast action during fault conditions.
- Operates over the -40°C to +125°C automotive temperature range.
- 28V Protection on EXT
- Extended ESD Protection ±4kV IEC 61000 - 4 Contact on EXT
- +2.2V to +5.5V Supply Voltage Range
- 13μA Quiescent Supply Current
- 60ns Fault Reaction Time
- Small, 5 - Pin SC70
- -40°C to +125°C Temperature Range
Applications
- Notebook Computers
- Portable Devices
- Industrial Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7509 | $ 1.75 |
| 10+ | $ 1.4766 | $ 14.77 |
| 30+ | $ 1.3063 | $ 39.19 |
| 100+ | $ 1.131 | $ 113.10 |
| 500+ | $ 1.0515 | $ 525.75 |
| 1,000+ | $ 1.0174 | $ 1017.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V | |
| Trigger Current | - | |
| Width | 1.25mm | |
| Mounting Type | Surface Mount | |
| Threshold Voltage | - | |
| Length | 2mm | |
| Height | 0.95mm | |
| RDS(on) | 43.5Ω | |
| Reset Voltage | - | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9940 is a signal-line overvoltage protector for low-voltage devices that provides circuit protection from high-voltage faults and ESD strikes. The device provides protection in digital communication lines such as 1-Wire and I2C protocols where large series resistance and capacitances cannot be used to provide protection due to their impact on VIL/VIH levels and communication timing. The MAX9940 includes a series switch that connects INT to EXT. When a high-voltage fault condition occurs on EXT, the MAX9940 quickly shuts off the series switch and isolates the low-voltage device from the fault condition. In addition to providing DC fault isolation, the MAX9940 also provides up to ±4KV IEC 61000-4 contact ESD protection on EXT. The MAX9940 is ideal for circuits that require low-voltage devices that communicate to the outside world over connector ports that can expose them to hazardous high-voltage DC faults and ESD strikes.
Features
- The MAX9940 signal-line overvoltage protector for low-voltage digital communication ports provides protection against high-voltage faults and ESD strikes.
- Operates from a single supply voltage of +2.2V to +5.5V and consumes only 13μA of quiescent supply current.
- The EXT port is protected up to 28V.
- Features a reaction time of 60ns for fast action during fault conditions.
- Operates over the -40°C to +125°C automotive temperature range.
- 28V Protection on EXT
- Extended ESD Protection ±4kV IEC 61000 - 4 Contact on EXT
- +2.2V to +5.5V Supply Voltage Range
- 13μA Quiescent Supply Current
- 60ns Fault Reaction Time
- Small, 5 - Pin SC70
- -40°C to +125°C Temperature Range
Applications
- Notebook Computers
- Portable Devices
- Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



