BOURNS TBU-CA025-050-WH-Q
| Manufacturer | |
| MPN | TBU-CA025-050-WH-Q |
| LCSC Part # | C3662821 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | Surface Mount 1 SMD-3P Surge Suppression ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | - | |
| Trigger Current | 75mA | |
| Width | - | |
| Mounting Type | Surface Mount | |
| Features | Overcurrent Protection;Overvoltage clamping protection;Short-Circuit Protection | |
| Threshold Voltage | - | |
| Length | - | |
| Height | - | |
| RDS(on) | - | |
| Reset Voltage | - | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TBU-CA-Q Series of TBU products are low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events up to the device’s specified maximum limits. The TBU device is provided in a halogen free, surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.
Features
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
- Agency listing:
- RoHS and AEC-Q101 compliant
Applications
- Voice / VDSL cards
- Protection modules and dongles
- Process control equipment
- Test and measurement equipment
- General electronics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.069 | $ 1.07 |
| 200+ | $ 0.4134 | $ 82.68 |
| 500+ | $ 0.3996 | $ 199.80 |
| 1,000+ | $ 0.3919 | $ 391.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | - | |
| Trigger Current | 75mA | |
| Width | - | |
| Mounting Type | Surface Mount | |
| Features | Overcurrent Protection;Overvoltage clamping protection;Short-Circuit Protection | |
| Threshold Voltage | - | |
| Length | - | |
| Height | - | |
| RDS(on) | - | |
| Reset Voltage | - | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TBU-CA-Q Series of TBU products are low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events up to the device’s specified maximum limits. The TBU device is provided in a halogen free, surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.
Features
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
- Agency listing:
- RoHS and AEC-Q101 compliant
Applications
- Voice / VDSL cards
- Protection modules and dongles
- Process control equipment
- Test and measurement equipment
- General electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

