BOURNS TBU-CA085-500-WH
| Manufacturer | |
| MPN | TBU-CA085-500-WH |
| LCSC Part # | C3662817 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | IC SURGE STOPPER 425V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 425V | |
| Trigger Current | 750mA | |
| Width | 4mm | |
| Mounting Type | Surface Mount | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection | |
| Threshold Voltage | - | |
| Length | 6.5mm | |
| Height | 1mm | |
| RDS(on) | 10.7Ω | |
| Reset Voltage | 16V | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TBU-CA Series of TBU high-speed protectors are low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.
Features
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
- Agency listing
Applications
- Voice / VDSL cards
- Protection modules and dongles
- Process control equipment
- Test and measurement equipment
- General electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5748 | $ 2.57 |
| 10+ | $ 2.1826 | $ 21.83 |
| 30+ | $ 1.9368 | $ 58.10 |
| 100+ | $ 1.6862 | $ 168.62 |
| 500+ | $ 1.5722 | $ 786.10 |
| 1,000+ | $ 1.5234 | $ 1523.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 425V | |
| Trigger Current | 750mA | |
| Width | 4mm | |
| Mounting Type | Surface Mount | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection | |
| Threshold Voltage | - | |
| Length | 6.5mm | |
| Height | 1mm | |
| RDS(on) | 10.7Ω | |
| Reset Voltage | 16V | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TBU-CA Series of TBU high-speed protectors are low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.
Features
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
- Agency listing
Applications
- Voice / VDSL cards
- Protection modules and dongles
- Process control equipment
- Test and measurement equipment
- General electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



