ST OCVPB21-13F6
| Manufacturer | |
| Mfr. Part # | OCVPB21-13F6 |
| LCSC Part # | C3662810 |
| Package | WLCSP-13(1.3x2.1) |
| Customer # | |
| Description | 4.25V~5.55V Surface Mount WLCSP-13(1.3x2.1) Surge Suppression ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | ST | |
| Package | WLCSP-13(1.3x2.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1091 | $ 1.11 |
200+ | $ 0.4304 | $ 86.08 |
500+ | $ 0.415 | $ 207.50 |
1,000+ | $ 0.4073 | $ 407.30 |
Standard Packaging 5000/Full
Reel | ||